Low

TPS3825-33DBVT - 

Supervisor MPU 1.1V-5.5V Supply, 2.93V Threshold, 200ms Delay, Active-High/Low, SOT-23-5

TPS3825-33DBVT - Supervisor MPU 1.1V-5.5V Supply, 2.93V Threshold, 200ms Delay, Active-High/Low, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS3825-33DBVT
Newark Part No.:
77C0426
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS3825-33DBVT is a Voltage Supervisor with active-high and active-low push-pull output. The supervisor provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power on, /RESET asserts when the supply voltage VDD becomes greater than 1.1V. Thereafter, the supply voltage supervisor monitors VDD and keeps /RESET active low as long as VDD remains less than the threshold voltage, VIT-. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td, starts after VDD has risen above the threshold voltage (VIT- + VHYS). When the supply voltage drops below the threshold voltage VIT-, the output becomes active (low) again. No external components are required. It has a fixed-sense threshold voltage, VIT-, set by an internal voltage divider.
  • power-ON reset generator
  • Manual reset input
  • 15µA Typical supply current
  • Green product and no Sb/Br

Applications

Medical, Communications & Networking

Product Information

:
2.93V
:
1Monitors
:
1.1V
:
5.5V
:
Active-High, Active-Low
:
SOT-23
:
5Pins
:
200ms
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Supervisor MPU 1.1V-5.5V Supply, 2.93V Threshold, 200ms Delay, Active-High/Low, SOT-23-5

500 in stock

Each (Supplied on Full Reel)

250+ $1.24 500+ $1.16 1000+ $0.955 1500+ $0.922 2500+ $0.889 More Less

TEXAS INSTRUMENTS

Supervisor MPU 1.1V-5.5V Supply, 2.93V Threshold, 200ms Delay, Active-High/Low, SOT-23-5

2,063 in stock

Each (Supplied on Cut Tape)

1+ $1.04 Promotional price 25+ $0.954 Promotional price 50+ $0.954 Promotional price 100+ $0.88 Promotional price 250+ $0.88 Promotional price 500+ $0.88 Promotional price 1000+ $0.818 Promotional price More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.673 Promotional price 6000+ $0.673 Promotional price 12000+ $0.673 Promotional price More Less

0

Each (Supplied on Full Reel)

3000+ $0.755 9000+ $0.733 24000+ $0.715 More Less

0

Each (Supplied on Full Reel)

500+ $1.16 1000+ $0.948 2500+ $0.823 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

194 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$1.94 $ 1.94
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.94
10 + $1.65
25 + $1.54
50 + $1.43
100 + $1.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.