Low

TEXAS INSTRUMENTS  TPS3823-25DBVR  Supervisor MPU 1.1V-5.5V Supply, 2.25V Threshold, 200ms Delay, Active-Low, SOT-23-5

TEXAS INSTRUMENTS TPS3823-25DBVR
Manufacturer Part No:
TPS3823-25DBVR
Newark Part No.:
35K1321
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
2.25V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.1V
Supply Voltage Max:
5.5V
Reset Type:
Manual, Active-Low
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Supervisor MPU 1.1V-5.5V Supply, 2.25V Threshold, 200ms Delay, Active-Low, SOT-23-5

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $0.578 Promotional price 9000+ $0.578 Promotional price 24000+ $0.578 Promotional price

Buy

MPU Supervisor, 1.1V-5.5V supply, 2.25V Threshold, 200 ms Delay, Active-Low Reset, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $0.982 1000+ $0.808 2500+ $0.702

Buy

VOLTAGE SUPERVISOR, 15UA, 5.5V, SOT-23-5

TEXAS INSTRUMENTS

2,683:  in stock

Price for: Each

1+ $1.87 10+ $1.60 100+ $1.24 500+ $1.09 More pricing

Buy

Associated Products