Low

TEXAS INSTRUMENTS  TPS3813J25DBVR  MPU Supervisor, 1 Monitor, 2V-6V supply, 2.25V Threshold, 25 ms Delay, Active-Low Reset, SOT-23-6

 

Product Information

Threshold Voltage:
2.25V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
6Pins
Delay Time:
25ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Supply Current:
20 µA
Supply Voltage Range:
2V to 6V
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SUPERVISOR, 20UA, 6V, SOT-23-6

TEXAS INSTRUMENTS

5:  in stock

Price for: Each

1+ $2.60 10+ $2.22 100+ $1.79 500+ $1.56 More pricing

Buy

Associated Products