Low

TPS3809K33DBVR - 

Voltage Supervisor, 2V-6V supply, 2.93V Threshold, 200 ms Delay, Active-Low Reset, SOT-23-3

TPS3809K33DBVR - Voltage Supervisor, 2V-6V supply, 2.93V Threshold, 200 ms Delay, Active-Low Reset, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
TPS3809K33DBVR
Newark Part No.:
28X4009
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.93V
:
1Monitors
:
2V
:
6V
:
Active-Low
:
SOT-23
:
3Pins
:
200ms
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Supervisor, 2V-6V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SOT-23-3

1,612 in stock

Each (Supplied on Cut Tape)

1+ $0.79 25+ $0.655 50+ $0.539 100+ $0.422 More Pricing...

Add

TEXAS INSTRUMENTS

Voltage Supervisor, 2V-6V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SOT-23-3

1,250 in stock
Add

TEXAS INSTRUMENTS

Voltage Supervisor, 2V-6V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SOT-23-3

81 in stock
Add
2,150 in stock

Each (Supplied on Cut Tape)

1+ $0.79 10+ $0.655 25+ $0.577 50+ $0.50 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.282 $ 0.28
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.282
6000 + $0.278
12000 + $0.275
18000 + $0.27
30000 + $0.264
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.