Low

TPS3808G50DBVT - 

Supervisory Circuit, 1.7V-6.5V Supply, 4.65V Threshold, 300ms Delay, Manual Reset, SOT-23-6

TPS3808G50DBVT - Supervisory Circuit, 1.7V-6.5V Supply, 4.65V Threshold, 300ms Delay, Manual Reset, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
TPS3808G50DBVT
Newark Part No.:
75T9691
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS3808G50DBVT is a Supervisory Circuit with active-low open-drain output. The microprocessor supervisory circuit monitors system voltages from 0.4 to 5V, asserting an open-drain /RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (/MR) pin drops to a logic low. The /RESET output remains low for delay time after the user-adjustable the SENSE voltage and manual reset (/MR) return above the respective thresholds. The TPS3808 device uses a precision reference to achieve 0.5% threshold accuracy for VIT ≤ 3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor.
  • power-ON reset generator
  • Programmable time delay
  • 2.4µA Typical very low quiescent current
  • 0.5% Typical high threshold accuracy
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

:
4.65V
:
1Monitors
:
1.7V
:
6.5V
:
Manual
:
SOT-23
:
6Pins
:
300ms
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 4.65V Threshold, 300ms Delay, Active-Low, SOT-23-6

3,083 in stock

Each (Supplied on Cut Tape)

1+ $1.76 25+ $1.50 50+ $1.35 100+ $1.20 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.793 6000+ $0.778 12000+ $0.748

Add
500 in stock

Each (Supplied on Full Reel)

250+ $1.30 500+ $1.21 1000+ $0.998 1500+ $0.964 More Pricing...

Add

TEXAS INSTRUMENTS

IC, VOLT SUPERVISOR 5.0V SOT-23-6

370 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

479 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.81 $ 0.81
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.03
10 + $1.72
25 + $1.61
50 + $1.49
100 + $1.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.