Low

TEXAS INSTRUMENTS  TPS3808G50DBVRG4  Supervisory Circuit, 1.7V-6.5V supply, 4.65V Threshold, 300 ms Delay, Active-Low Reset, SOT-23-6

TEXAS INSTRUMENTS TPS3808G50DBVRG4
Manufacturer Part No:
TPS3808G50DBVRG4
Newark Part No.:
54K1654
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
4.65V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.7V
Supply Voltage Max:
6.5V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
6Pins
Delay Time:
300ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Supervisory Circuit, 1.7V-6.5V Supply, 4.65V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.765

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 4.65V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

809 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.80 10+ $1.62 25+ $1.50 50+ $1.45 More pricing

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 4.65V Threshold, 300ms Delay, Manual Reset, SOT-23-6

TEXAS INSTRUMENTS

503 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.08 10+ $1.86 25+ $1.72 50+ $1.67 More pricing

Buy

Voltage Supervisor 5.0V, Active-Low Reset, 1.7V-6.5Vin, SOT-23-6

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $1.24 1000+ $1.02 2500+ $0.88

Buy

IC, VOLT SUPERVISOR 5.0V SOT-23-6

TEXAS INSTRUMENTS

103:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.25 10+ $2.01 25+ $1.86 50+ $1.81 More pricing

Buy

Associated Products