Low

TEXAS INSTRUMENTS  TPS3808G33QDBVRQ1  SUPERVISORY CIRCUIT 2.7 uA, 6.5V, SOT23-6, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 34M0165
  • Manufacturer Part No TPS3808G33QDBVRQ1

Product Information


  • Delay Time: 300ms
  • Digital IC Case: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Reset Type: Active-Low
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Current: 2.7µA
  • Supply Voltage Max: 6.5V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 6.5V
  • Threshold Voltage: 3.07V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $0.895

Buy

Price

Quantity List Price
3000+ $0.895

TEXAS INSTRUMENTS-TPS3808G33QDBVRQ1-SUPERVISORY CIRCUIT 2.7 uA, 6.5V, SOT23-6, FULL REEL;SUPERVISORY CIRCUIT 2.7 uA, 6.5V, SOT23-6, FULL REEL; Threshold Voltage:3.07V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.8V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96W3434
TPS3808G33QDBVRQ1

TPS3808G33QDBVRQ1

TEXAS INSTRUMENTS

SUPERVISOR, 2.7UA, 6.5V, SOT-23-6

SUPERVISOR, 2.7UA, 6.5V, SOT-23-6; Threshold Voltage:3.07V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.8V; Supply Voltage Max:6.5V; Reset Type:Manual, Active-Low; Digital IC Case:SOT-23; No. of Pins:6; Delay Time:10s; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

145

1+ $2.14 10+ $1.71 100+ $1.43 500+ $1.09 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15

Associated Products


Customers Also Bought