Low

TEXAS INSTRUMENTS  TPS3808G33DBVRG4  Supervisory Circuit, 1.7V-6.5V supply, 3.07V Threshold, 300 ms Delay, Active-Low Reset, SOT-23-6

TEXAS INSTRUMENTS TPS3808G33DBVRG4
Technical Data Sheet (10.15KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
3.07V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.7V
Supply Voltage Max:
6.5V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
6Pins
Delay Time:
300ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Supervisory Circuit, 1.7V-6.5V Supply, 3.07V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.85

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 3.07V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

3,203 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.00 10+ $1.80 25+ $1.66 50+ $1.62 More pricing

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 3.07V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

395 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.88 Promotional price 10+ $0.88 Promotional price 25+ $0.88 Promotional price 50+ $0.88 Promotional price More pricing

Buy

Voltage Supervisor 3.3V, Manual Reset, Active-Low Reset, 1.7V-6.5Vin, SOT-23-6

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

250+ $1.57 500+ $1.37 1000+ $1.13 2500+ $0.978

Buy

Associated Products