Low

TEXAS INSTRUMENTS  TPS3808G30DBVR  Supervisory Circuit, 1.7V-6.5V Supply, 5V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS TPS3808G30DBVR
Manufacturer Part No:
TPS3808G30DBVR
Newark Part No.:
21J9208
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TPS3808G30DBVR is a Supervisory Circuit with active-low open-drain output. The microprocessor supervisory circuit monitors system voltages from 0.4 to 5V, asserting an open-drain /RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (/MR) pin drops to a logic low. The /RESET output remains low for delay time after the user-adjustable the SENSE voltage and manual reset (/MR) return above the respective thresholds. The TPS3808 device uses a precision reference to achieve 0.5% threshold accuracy for VIT ≤ 3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor.
  • power-ON reset generator
  • Programmable time delay
  • 2.4µA Typical very low quiescent current
  • 0.5% Typical high threshold accuracy
  • Green product and no Sb/Br

 

Product Information

Threshold Voltage:
5V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.7V
Supply Voltage Max:
6.5V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
6Pins
Delay Time:
300ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Supervisory Circuit, 1.7V-6.5V Supply, 5V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.765

Buy

Supervisory Circuit, 1.7V-6.5V supply, 2.79V Threshold, 300 ms Delay, Active-Low Reset, SOT-23-6

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $1.24 1000+ $1.02 2500+ $0.88

Buy
TPS3808G30DBVRG4

IC,VOLT DETECTOR,FIXED,+3V,TSOP,6PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $1.10 6000+ $1.03 12000+ $0.959 18000+ $0.901 More pricing

Buy

IC, VOLT SUPERVISOR 3.0V SOT-23-6

TEXAS INSTRUMENTS

497:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.08 10+ $1.86 25+ $1.72 50+ $1.67 More pricing

Buy