Low

TEXAS INSTRUMENTS  TPS3808G25DBVR  Supervisory Circuit, 1.7V-6.5V Supply, 2.33V Threshold, 300ms Delay, Active-Low, SOT-23-6

 

Product Information

Threshold Voltage:
2.33V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.7V
Supply Voltage Max:
6.5V
Reset Type:
Manual, Active-Low
Digital IC Case:
SOT-23
No. of Pins:
6Pins
Delay Time:
300ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products