Low

TEXAS INSTRUMENTS  TPS3808G01DBVT  Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS TPS3808G01DBVT

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Threshold Voltage:
405mV
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.7V
Supply Voltage Max:
6.5V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
6Pins
Delay Time:
300ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
MSL:
MSL 1 - Unlimited
Supply Current:
2.7 µA
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes

Substitutes

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

365: 

Price for: Each (Supplied on Cut Tape)

1+ $2.08 10+ $1.86 25+ $1.72 50+ $1.67 More pricing

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

2,938: 

Price for: Each (Supplied on Cut Tape)

1+ $1.80 10+ $1.62 25+ $1.50 50+ $1.45 More pricing

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

3,000: 

Price for: Each (Supplied on Full Reel)

3000+ $0.765

Buy

Supervisory Circuit, 1.7V-6.5V supply, 0.405V Threshold, 300 ms Delay, Active-Low Reset, SOT-23-6

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $1.24 1000+ $1.02 2500+ $0.88

Buy

Associated Products

Similar Products

Recently Viewed

Product Recommendations