TEXAS INSTRUMENTS  TPS3808G01DBVR  Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS TPS3808G01DBVR

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Delay Time: 300ms
  • Digital IC Case: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Reset Type: Active-Low
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Current: 2.7µA
  • Supply Voltage Max: 6.5V
  • Supply Voltage Min: 1.7V
  • Threshold Voltage: 405mV

Availability

Availability:  6,000


  • 6,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.765 $0.765

Buy

Price

Quantity List Price
3000+ $0.765
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
21J9196
TPS3808G01DBVR

TPS3808G01DBVR

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

1,263 

Price for: Cut Tape 1

1+ $1.96 10+ $1.77 25+ $1.53 50+ $1.44

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
21J9197
TPS3808G01DBVT

TPS3808G01DBVT

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

229 

Price for: Cut Tape 1

1+ $0.923

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
28X4000
TPS3808G01DBVT

TPS3808G01DBVT

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

250 

Price for: Full Reel 1

250+ $1.37 500+ $1.17 750+ $1.05 1000+ $0.88

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
24K5934
TPS3808G01DBVTG4

TPS3808G01DBVTG4

TEXAS INSTRUMENTS

SUPERVISORY CIRCUIT 2.7 uA, 6.5V, SOT23-6, FULL REEL

0

Price for: Full Reel 1

500+ $1.17 750+ $1.05 1000+ $0.88

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

08K4939
TPS3808G01DBVRG4

TPS3808G01DBVRG4

TEXAS INSTRUMENTS

SUPERVISORY CIRCUIT 2.7 uA, 6.5V, SOT23-6, FULL REEL

0

Price for: Full Reel 1

3000+ $0.765

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought