Low

TPS3808G01DBVR - 

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TPS3808G01DBVR - Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
TPS3808G01DBVR
Newark Part No.:
21J9196
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS3808G01DBVR is a low quiescent current programmable-delay Supervisory Circuit monitors system voltages from 0.4 to 5V, asserting an open-drain reset signal when the sense voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The reset output remains low for the user-adjustable delay time after the sense voltage and manual reset (MR) return above the respective thresholds. The TPS3808 device uses a precision reference to achieve 0.5% threshold accuracy for VIT ≤3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor. The TPS3808 device has a very low typical quiescent current of 2.4µA, so it is well-suited to battery-powered applications.
  • Manual reset (MR) input
  • Open-drain reset output
  • Fixed threshold voltages for standard voltage
  • Rails from 0.9 to 5V and adjustable voltage
  • Power-on reset generator with adjustable delay time of 1.25ms to 10s
  • 2.4µA Typical very low quiescent current
  • 0.5% Typical high threshold accuracy

Applications

Computers & Computer Peripherals, Portable Devices, Power Management, Industrial

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
0.405V
:
1Monitors
:
1.7V
:
6.5V
:
Active-Low
:
SOT-23
:
6Pins
:
300ms
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

15,000 in stock

Each (Supplied on Full Reel)

3000+ $0.793 6000+ $0.778 12000+ $0.748

Add

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

500 in stock
Add

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

136 in stock
Add

TEXAS INSTRUMENTS

SUPERVISORY CCT, 3808G01, SOT-23-6

890 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,535 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.76 $ 1.76
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.76
25 + $1.50
50 + $1.35
100 + $1.20
250 + $1.13
500 + $1.05
1000 + $0.868
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.