Low

TPS3805H33DCKR - 

Voltage Detector, 1.3V-6V Supply, 3.05V Threshold, 2 Monitors, 5ms Delay, Active-Low Reset, SC-70-5

TPS3805H33DCKR - Voltage Detector, 1.3V-6V Supply, 3.05V Threshold, 2 Monitors, 5ms Delay, Active-Low Reset, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
TPS3805H33DCKR
Newark Part No.:
28X3999
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS3805H33DCKR is a dual Voltage Detector with active-low push-pull output. The supervisory circuit provides circuit initialization and timing supervision, primarily for DSPs and processor-based systems. The TPS3805 device provides a second adjustable SENSE input. RESET is asserted in case any of the two voltages drops below VIT. During power on, /RESET is asserted when supply voltage VDD becomes higher than 0.8V. Thereafter, the supervisory circuit monitors VDD (or SENSE) and keeps /RESET active as long as VDD or SENSE remains below the threshold voltage VIT. As soon as VDD (SENSE) rises above the threshold voltage VIT, /RESET is de-asserted again.
  • ±1.5% High threshold voltage accuracy
  • 3µA at VDD=3.3V Typical supply current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Wireless, Portable Devices, Sensing & Instrumentation, Industrial, Automotive

Product Information

:
3.05V
:
2Monitors
:
1.3V
:
6V
:
Active-Low
:
SC-70
:
5Pins
:
5ms
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.377 $ 0.38
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
3000 + $0.451
6000 + $0.446
12000 + $0.44
18000 + $0.433
30000 + $0.426
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.