TPS3803-01DCKR - 

Voltage Detector, 1.3V-6V Supply, 1.226V Threshold, 5µs Delay, Active-Low, SC-70-5

TPS3803-01DCKR - Voltage Detector, 1.3V-6V Supply, 1.226V Threshold, 5µs Delay, Active-Low, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The TPS3803-01DCKR is a Single Voltage Detector has a fixed-sense threshold voltage VIT set by an internal voltage divider, whereas the TPS3803-01 has an adjustable SENSE input that can be configured by two external resistors. In addition to the fixed sense threshold monitored at VDD. The supervisory circuit provides circuit initialization and timing supervision, primarily for DSPs and processor-based systems. During power-ON RESET is asserted when supply voltage VDD becomes higher than 0.8V. Thereafter the supervisory circuit monitors VDD (and/or SENSE) and keeps RESET active as long as VDD or SENSE remains below the threshold voltage VIT.
  • High ±1.5% threshold voltage accuracy
  • Open-drain reset output
  • Green product and no Sb/Br


Communications & Networking, Wireless, Power Management, Computers & Computer Peripherals, Automotive

Product Information

Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.


Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,535 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/30/18
$0.433 $ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.89
25 + $0.738
50 + $0.607
100 + $0.476
250 + $0.444
500 + $0.413
1000 + $0.381
2500 + $0.346
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.