Low

TPS3802K33DCKR - 

Voltage Supervisor, 1.6V-4V Supply, 2.93V Threshold, 380ms Delay, Active-Low, SC-70-5

TPS3802K33DCKR - Voltage Supervisor, 1.6V-4V Supply, 2.93V Threshold, 380ms Delay, Active-Low, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
TPS3802K33DCKR
Newark Part No.:
28X3997
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS3802K33DCKR is an ultra-small supply voltage Supervisor Circuit with active-low push-pull output and manual reset. The supervisory circuit monitors the supply voltages to provide circuit initialization and timing supervision, primarily for DSPs and other processor-based systems. This device asserts a push-pull /RESET signal when the SENSE (adjustable version) or VDD (fixed version) drops below a preset threshold. The /RESET output remains asserted for the factory programmed delay time after the SENSE or VDD return above its threshold.
  • 9µA Supply current
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Consumer Electronics, Industrial

Product Information

:
2.93V
:
1Monitors
:
1.6V
:
4V
:
Manual, Active-Low
:
SC-70
:
5Pins
:
380ms
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Supervisor, 1.6V-4V Supply, 2.93V Threshold, 380ms Delay, Active-Low, SC-70-5

402 in stock
Add
1,487 in stock

Each (Supplied on Cut Tape)

1+ $1.18 10+ $1.06 25+ $1.02 100+ $0.828 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/22/18
$0.45 $ 0.45
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.