Low

TEXAS INSTRUMENTS  TPS3801K33DCKRG4  VOLTAGE SUPERVISOR, 20 uA, 6V, SC70-5, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 24K5927
  • Manufacturer Part No TPS3801K33DCKRG4

Product Information


  • Delay Time: 200ms
  • Digital IC Case: SC-70
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Reset Type: Active-Low
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 20µA
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V
  • Threshold Voltage: 2.93V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/6/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $0.45

Buy

Price

Quantity List Price
3000+ $0.45

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
77C0387
TPS3801K33DCKR

TPS3801K33DCKR

TEXAS INSTRUMENTS

VOLTAGE SUPERVISOR, 20 uA, 6V, SC70-5

VOLTAGE SUPERVISOR, 20 uA, 6V, SC70-5; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-Low; Digital IC Case:SC-70; No. of Pins:5; Delay Time:200ms ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,122

1+ $1.23 10+ $1.09 25+ $0.976 50+ $0.908 More pricing

Buy
  • 1,122 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15

Associated Products


Customers Also Bought