TEXAS INSTRUMENTS  TPS3801K33DCKR  Voltage Supervisor, 2V-6V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SC-70-5

TEXAS INSTRUMENTS TPS3801K33DCKR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Threshold Voltage 2.93V
  • No. of Supervisors / Monitors 1Monitors
  • Supply Voltage Min 2V
  • Supply Voltage Max 6V
  • Reset Type Active-Low
  • Digital IC Case SC-70
  • No. of Pins 5Pins
  • Delay Time 200ms
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Tape & Reel
  • MSL MSL 1 - Unlimited
  • Supply Current 20 µA
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  6,000


  • 6,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.476 $0.476

Buy

Price

Quantity List Price
3000 - 8999 $0.476
9000 - 23999 $0.461
24000+ $0.45
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
77C0387
TPS3801K33DCKR

TPS3801K33DCKR

TEXAS INSTRUMENTS

Voltage Supervisor, 2V-6V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SC-70-5

Availability:​ 1,057  

Price for: Each (Supplied on Cut Tape)

1+ $1.16 10+ $1.01 100+ $0.774 500+ $0.684 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16

Associated Products


Customers Also Bought