New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - TPS3801K33DCKR - IC, VOLTAGE SUPERVISOR, 20 uA, 6V, SC70-5

TEXAS INSTRUMENTSTPS3801K33DCKR
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
77C0387
Manufacturer Part No:
TPS3801K33DCKR

Technical Data Sheet (580.22KB) EN
Technical Data Sheet (580.22KB) EN

Product Information
  • IC, VOLTAGE SUPERVISOR, 20 uA, 6V, SC70-5
  • Threshold Voltage: 2.93V
  • No. of Supervisors / Monitors: 1
  • Supply Voltage Min: 2V
  • Supply Voltage Max: 6V
  • Reset Type: Active-Low
  • Digital IC Case Style: SC-70
  • No. of Pins: 5
  • Supply Current: 20µA
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 254

Catalog Page/Catalog Number:

254 / 131

254 / 130

221 / 129

Availability

5165 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.90  

  1. Qty

Price

Qty Price
1  - 9 $0.90
10  - 24 $0.81
25  - 99 $0.72
100  - 249 $0.486
250  - 499 $0.476
500  - 749 $0.468
750  - 999 $0.458
1000+  $0.45
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
TPS3801K33DCKRG4

TEXAS INSTRUMENTS

IC, VOLTAGE SUPERVISOR, 20 uA, 6V, SC70-5

Threshold Voltage:2.93V; No. of Supervisors / Monitors:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-Low;

0
Price
For: Tape on reel of 1
3,000+
$0.450

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
TMS320F28335PGFA

TEXAS INSTRUMENTS

IC, 32BIT MCU, C2000 DELFINO, 150MHZ 1.995V LQFP176

Controller Family/Series:C2000; Core Size:32bit; No. of I/O's:88; Supply Voltage Min:1.805V; Supply Voltage Max:1.995V;

996
Price
For: 1 Each
1+
$23.41
10+
$22.04
25+
$20.66
50+
$20.25
more...

996 available to ship today
RE901

ROTH ELEKTRONIK

SMD TO PIN OUT ADAPTER - SOT MULTIPLE

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:22.86mm; External Width:46.72mm;

35
Price
For: 1 Each
1+
$7.01
50+
$6.33
100+
$5.82
250+
$5.37
more...

35 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Supervisors & Monitors) OR (TPS3801K33DCKR)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TEXAS INSTRUMENTS TPS3801K33DCKRG4
Tape on reel of 1
$0.45

Accessories

1 Each
$23.41
1 Each
$7.01