Low

TEXAS INSTRUMENTS  TPS3307-33DR  Processor Supervisor, 3 Monitors, 2V-6V supply, 4.55V Threshold, Active-High/Low, SOIC-8

TEXAS INSTRUMENTS TPS3307-33DR
Manufacturer Part No:
TPS3307-33DR
Newark Part No.:
77C0333
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
4.55V
No. of Supervisors / Monitors:
3Monitors
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Reset Type:
Active-High, Active-Low
Digital IC Case:
SOIC
No. of Pins:
8Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Microcontroller Supervisory Circuit, Active-High, Active-Low Reset, 3-Monitors, 2V-6Vin, SOIC-8

TEXAS INSTRUMENTS

105 in stock

Price for: Each

1+ $3.53 10+ $3.12 25+ $2.91 50+ $2.76 More pricing

Buy

Processor Supervisor, 3 Monitors, 2V-6V supply, 4.55V Threshold, Active-High/Low, SOIC-8

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $1.24

Buy

Associated Products