Low

TEXAS INSTRUMENTS  TPS3306-18DGK  CPU SUPERVISORY CIRCUIT 15 uA, 6V, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time: 100ms
  • Digital IC Case: VSSOP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • No. of Supervisors / Monitors: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Reset Type: Active-Low, Open-Drain
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 15µA
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 6V
  • Threshold Voltage: 2.93V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/254
  •  131/254

Availability

Availability:  10

(Available until stock is exhausted)


  • 10 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.88

Buy

Price

Quantity List Price Your Price
1 - 9 $2.99
10 - 24 $2.66
25 - 49 $2.40
50 - 99 $2.29
100 - 249 $2.19
250 - 499 $1.97
500 - 999 $1.60
1000+ $1.41

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
77C0310
TPS3306-18DGKR

TPS3306-18DGKR

TEXAS INSTRUMENTS

CPU SUPERVISORY CIRCUIT 15 uA, 6V, MSOP-8, FULL REEL

CPU SUPERVISORY CIRCUIT 15 uA, 6V, MSOP-8, FULL REEL; Threshold Voltage:2.93V; No. of Supervisors / Monitors:2; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Reset Type:Active-Low; Digital IC Case:MSOP; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.19

Buy
    Per the manufacturer, more stock expected week of 6/22/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought