Low

TEXAS INSTRUMENTS  TPS3106K33DBVR  Supervisory Circuit, 0.4V-3.3V Supply, 2.941V Threshold, 2 Monitors, Active-Low Reset, SOT-23-6

TEXAS INSTRUMENTS TPS3106K33DBVR
Manufacturer Part No:
TPS3106K33DBVR
Newark Part No.:
28X3994
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TPS3106K33DBVR is an ultralow-supply current/supply-voltage Supervisory Circuit with active-low open-drain output. The supervisory circuit provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During pow...
  • 0.75% High trip-point accuracy
  • 1.2µA Typical supply current
  • Green product and no Sb/Br

 

Product Information

Threshold Voltage:
2.941V
No. of Supervisors / Monitors:
2Monitors
Supply Voltage Min:
400mV
Supply Voltage Max:
3.3V
Reset Type:
Manual, Active-Low
Digital IC Case:
SOT-23
No. of Pins:
6Pins
Delay Time:
130ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Consumer Electronics;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Supervisory Circuit, 0.4V-3.3V Supply, 2.941V Threshold, 130ms Delay, Active-Low Reset, SOT-23-6

TEXAS INSTRUMENTS

958 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.65 10+ $2.38 25+ $2.20 50+ $2.14 More pricing

Buy

Supervisory Circuit, 0.4V-3.3V Supply, 2.941V Threshold, 2 Monitors, Active-Low Reset, SOT-23-6

TEXAS INSTRUMENTS

500 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.19 Promotional price 500+ $1.19 Promotional price 1000+ $1.19 Promotional price 1500+ $1.19 Promotional price More pricing

Buy

Supervisory Circuit, 2 Monitors, 0.4V-3.3V supply, 2.941V Threshold, 130 ms Delay, Active-Low Reset

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $1.02

Buy
TPS3106K33DBVTG4

IC, SUPERVISORY CIRCUIT 2 uA 3.3V SOT23-6

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $1.66 1000+ $1.36 2500+ $1.19

Buy

SUPERVISORY CIRCUIT, 3106, SOT-23-6

TEXAS INSTRUMENTS

879:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.01 10+ $2.70 25+ $2.49 50+ $2.42 More pricing

Buy

Associated Products