TEXAS INSTRUMENTS  TPS28225D  IC, MOSFET DRIVER, SOIC-8

TEXAS INSTRUMENTS TPS28225D

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Configuration High Side and Low Side
  • Peak Output Current 4A
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 8V
  • Driver Case Style SOIC
  • No. of Pins 8Pins
  • Input Delay 14ns
  • Output Delay 14ns
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  106

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 7/4/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.90 $1.9

Buy

Price

Quantity List Price
1 - 9 $1.90
10 - 99 $1.63
100 - 499 $1.31
500 - 999 $1.14
1000 - 2499 $0.934
2500 - 4999 $0.869
5000 - 9999 $0.843
10000+ $0.811
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought