Low

TEXAS INSTRUMENTS  TPS28225D  MOSFET DRIVER, HIGH SPEED, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Driver Configuration: High Side and Low Side
  • Input Delay: 14ns
  • MSL: MSL 1 - Unlimited
  • Module Configuration: High and Low Side
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Delay: 14ns
  • Output Resistance: 1ohm
  • Packaging: Each
  • Peak Output Current: 6A
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 8V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 8V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/234
  •  130/245

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 450

Order multiple quantity: 75

Unit Price: $1.17

Buy

Price

Quantity List Price
100 - 499 $1.17
500 - 999 $0.885
1000 - 2499 $0.831
2500 - 4999 $0.741
5000 - 9999 $0.735
10000+ $0.729

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought