Low

TPS2560DRCT - 

Power Distribution Switch, Current Limiting, High Side, Active Low, 2 Outputs, 6.5V, 2.5A, SON-10

TPS2560DRCT - Power Distribution Switch, Current Limiting, High Side, Active Low, 2 Outputs, 6.5V, 2.5A, SON-10

The actual product may differ from image shown

Manufacturer Part No:
TPS2560DRCT
Newark Part No.:
60R2437
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS2560DRCT is a dual-channel Power Distribution Switch intended for applications where precision current limiting is required or heavy capacitive loads and short circuits are encountered. This device offers a programmable current-limit threshold between 250mA and 2.8A (typical) per channel through an external resistor. The power-switch rise and fall times are controlled to minimize current surges during turn on and off. Each channel of the TPS256x devices limit the output current to a safe level by switching into a constant-current mode when the output load exceeds the current-limit threshold. The FAULTx logic output for each channel independently asserts low during overcurrent and overtemperature conditions.
  • Meets USB current-limiting requirements
  • ±7.5% Current-limit accuracy at 2.8A
  • 3.5µS (typical) Fast overcurrent response
  • 2µA Maximum standby supply current
  • Built-in soft-start

Applications

Power Management

Product Information

:
High Side
:
6.5V
:
2.5A
:
44mohm
:
SON
:
10Pins
:
Yes
:
Active Low
:
2Outputs
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Power Distribution Switch, Current Limiting, High Side, Active Low, 2 Outputs, 6.5V, 2.5A, SON-10

500 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.88 3000+ $0.88

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

177 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$2.39 $ 2.39
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.39
10 + $2.03
25 + $1.89
50 + $1.76
100 + $1.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.