Low

TEXAS INSTRUMENTS  TPS2560DRCT  Power Distribution Switch, Current Limiting, High Side, Active Low, 2 Outputs, 6.5V, 2.5A, SON-10

TEXAS INSTRUMENTS TPS2560DRCT
Manufacturer Part No:
TPS2560DRCT
Newark Part No.:
28X3991
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TPS2560DRCT is a dual-channel Power Distribution Switch intended for applications where precision current limiting is required or heavy capacitive loads and short circuits are encountered. This device offers a programmable current-limit threshold between 250mA and 2.8A (typical) per channel through an external resistor. The power-switch rise and fall times are controlled to minimize current surges during turn on and off. Each channel of the TPS256x devices limit the output current to a safe level by switching into a constant-current mode when the output load exceeds the current-limit threshold. The FAULTx logic output for each channel independently asserts low during overcurrent and overtemperature conditions.
  • Meets USB current-limiting requirements
  • ±7.5% Current-limit accuracy at 2.8A
  • 3.5µS (typical) Fast overcurrent response
  • 2µA Maximum standby supply current
  • Built-in soft-start

 

Product Information

Power Load Switch Type:
High Side
Input Voltage:
6.5V
Current Limit:
2.5A
On State Resistance:
45ohm
Distribution Switch Case Style:
SON
No. of Pins:
10Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active Low
No. of Outputs:
2Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 6 - Time on Label
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Power Distribution Switch, Current Limiting, High Side, Active Low, 2 Outputs, 6.5V, 2.5A, SON-10

TEXAS INSTRUMENTS

249 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.19 Promotional price 10+ $1.19 Promotional price 25+ $1.19 Promotional price 50+ $1.19 Promotional price More pricing

Buy
TPS2560DRCR

Adjustable high current power switch

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $1.02

Buy

Associated Products