Low

TPS2557DRBT - 

Power Distribution Switch, Current Limiting, High Side, Active High, 2 Outputs, 6.5V, 5A, SON-8

TPS2557DRBT - Power Distribution Switch, Current Limiting, High Side, Active High, 2 Outputs, 6.5V, 5A, SON-8

The actual product may differ from image shown

Manufacturer Part No:
TPS2557DRBT
Newark Part No.:
28X3990
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS2557DRBT is a Power Distribution Switch intended for applications where precision current limiting is required or heavy capacitive loads and short circuits are encountered. These devices offer a programmable current-limit threshold between 500mA and 5.0A (typical) via an external resistor. The power-switch rise and fall times are controlled to minimize current surges during turn on/off. TPS2556 device limit the output current to a safe level by switching into a constant-current mode when the output load exceeds the current-limit threshold. The FAULT logic output asserts low during overcurrent and over temperature conditions.
  • ±6.5% Current-limit accuracy at 4.5A
  • 3.5µS (typical) Fast overcurrent response
  • 2µA Maximum standby supply current
  • Built-in soft-start

Applications

Power Management

Product Information

:
High Side
:
6.5V
:
5A
:
0.022ohm
:
SON
:
8Pins
:
Yes
:
Active High
:
2Outputs
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/7/18

Contact me when back in stock

Alternatives Available

81Y9771 - Power Load Distribution Switch IC, Active High, 14 Outputs, 6.5 V in, 5 A, 0.022 ohm, SON-8

60R2989 - IC, POWER DIST SWITCH, ADJ, 8SON

55R7563 - Adjustable current limit USB switch

More Available From Our Partner Avnet
View pricing and availability
$1.66 $ 1.66
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $1.66
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.