Low

TEXAS INSTRUMENTS  TPS2553DBVT  Power Distribution Switch, Current Limiting, High Side, Active High, 1 Output, 6.5V, 1.5A, SOT-23-6

TEXAS INSTRUMENTS TPS2553DBVT
Technical Data Sheet (10.15KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The TPS2553DBVT is a Power Distribution Switch intended for applications where precision current limiting is required or heavy capacitive loads and short circuits are encountered and provide up to 1.5A of continuous load current. This device offers a programmable current-limit threshold between 75mA and 1.7A (typical) via an external resistor. Current-limit accuracy as tight as ±6% can be achieved at the higher current-limit settings. The power-switch rise and fall times are controlled to minimize current surges during turn on/off. TPS2553 devices limit the output current to a safe level by using a constant-current mode when the output load exceeds the current-limit threshold. TPS2553-1 devices provide circuit breaker functionality by latching off the power switch during overcurrent or reverse-voltage situations.
  • Meets USB current-limiting requirements
  • 2µs (typical) Fast overcurrent response
  • Reverse input-output voltage protection
  • Built-in soft-start

 

Product Information

Power Load Switch Type:
High Side
Input Voltage:
6.5V
Current Limit:
1.7A
On State Resistance:
0.085ohm
Distribution Switch Case Style:
SOT-23
No. of Pins:
6Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active High
No. of Outputs:
1Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Power Distribution Switch, Current Limiting, High Side, Active High, 1 Output, 6.5V, 1.5A, SOT-23-6

TEXAS INSTRUMENTS

500 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.47 500+ $1.29 1000+ $1.06 2500+ $0.917

Buy

Power Distribution Switch, Current Limiting, High Side, Active High, 1 Output, 6.5V, 1.7A, SOT-23-6

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.798

Buy

POWER DISTRIBUTION SW, ADJ, SOT23-6

TEXAS INSTRUMENTS

378:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.04 10+ $1.83 25+ $1.69 50+ $1.64 More pricing

Buy

Associated Products