Low

TEXAS INSTRUMENTS  TPS2411PW.  IC, O-RING CONTROLLER 14-TSSOP

TEXAS INSTRUMENTS TPS2411PW.

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Controller Applications:
High Availability Systems, N+1 Power Supplies, Server Blades, Telecom Systems
Input Voltage:
16.5V
Supply Voltage Min:
3V
Supply Voltage Max:
16.5V
Controller IC Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Associated Products

Recently Viewed

Product Recommendations