Low

TPS22922BEVM - 

Evaluation Module, Load Switch, Output Current of 110mA, Operates Over 0.9V-3.6V Range

TPS22922BEVM - Evaluation Module, Load Switch, Output Current of 110mA, Operates Over 0.9V-3.6V Range

The actual product may differ from image shown

Manufacturer Part No:
TPS22922BEVM
Newark Part No.:
04R6577
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS22922BEVM is an evaluation module for TPS22922B/21/22 low input voltage, ultra low rON load switches. This evaluation module operates over a 0.9V to 3.6V range and provides a continuous output current of up to 110mA. Additional open resistor and capacitor footprints allow for the use of customer selected input and output load values. The TPS22922BEVM accepts a YFP-6 packaged load switch for any of three possible devices TPS22921, TPS22922, or TPS22922B. These switches have a low threshold enable input, internally controlled slew rate, and ultra low quiescent/shutdown current. The TPS22922 and TPS22922B also incorporate a 120Ω quick output discharge resistor internally.
  • 2A maximum continuous switch current
  • Ultra low quiescent current 78nA at 1.8V
  • Controlled slew rate to avoid inrush currents
  • Ultra low shutdown current 35nA at 1.8V
  • ESD performance tested per JESD 22
  • Six terminal Wafer Chip Scale Package

Applications

Audio, Consumer Electronics, Portable Devices, Communications & Networking, Wireless, RF Communications

Warnings

This EVM should be operated within the input voltage range of 1V to 3.6V and the output voltage range of 1V to 3.6V. Exceeding the specified input voltage range may cause damage to the EVM.

Product Information

:
Texas Instruments
:
TPS22922B
:
Power Management
:
Load Switch
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$29.86 $ 29.86
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
10 + $29.86
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.