Low

TPS2111AEVM-061 - 

Evaluation Board, Power Multiplexer, TPS2111A

TPS2111AEVM-061 - Evaluation Board, Power Multiplexer, TPS2111A

The actual product may differ from image shown

Manufacturer Part No:
TPS2111AEVM-061
Newark Part No.:
21J9185
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS2111AEVM-061 is an evaluation module for TPS2111A two input, one output power multiplexers. The evaluation module also supports for TPS211xA family of power multiplexers. These multiplexers enable seamless transition between two power supplies, each operating at 2.8V to 5.5V and delivering up to 1A. evaluation module configurations are available for the TPS2110A through TPS2115A. The evaluation module has test points for convenient access to all critical node voltages, potentiometers for adjusting the current limit and the auto switching voltage sense thresholds, headers for selecting the manual/auto switching operating modes, and headers for selecting the output hold up capacitance.
  • Two input, one output power multiplexer
  • Reverse and cross conduction blocking
  • Wide operating voltage range 2.8V to 5.5V
  • Adjustable current limit
  • CMOS and TTL compatible control inputs
  • Manual and auto switching operating modes
  • Featured with thermal shutdown
  • Available in a TSSOP8 package

Applications

Audio, Consumer Electronics, Portable Devices, Communications & Networking, Imaging, Video & Vision, Power Management

Warnings

This EVM contains components that can potentially be damaged by ESD. Always transport and store the EVM in its supplied ESD bag when not in use. Handle using an antistatic wristband.

Product Information

:
Texas Instruments
:
TPS2111A
:
Power Management
:
Power Multiplexer
:
-
:
-
:
-
:
Evaluation Board TPS2111A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/18/19

Not Normally Stocked

Non-Cancelable / Non Returnable

$10.36 $ 10.36
Price for:
Each
Multiple: 1 Minimum: 29
Quantity Price
29 + $10.36
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.