Low

TPS2052BDR - 

Power Distribution Switch, Current Limited, High Side, Active High, 2 Outputs, 5.5V, 1A, SOIC-8

TPS2052BDR - Power Distribution Switch, Current Limited, High Side, Active High, 2 Outputs, 5.5V, 1A, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
TPS2052BDR
Newark Part No.:
44J2499
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS2052BDR is a Power Distribution Switch intended for applications where heavy capacitive loads and short circuits are likely to be encountered. This device incorporates 70mΩ N-channel MOSFET power switch for power-distribution systems. Each switch is controlled by a logic enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7V. When the output load exceeds the current-limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant-current mode, pulling the overcurrent (OCx) logic output low. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage.
  • 500mA Continuous current
  • Thermal and short-circuit protection
  • 0.6ms Typical rise time
  • Undervoltage lockout
  • Deglitched fault report (OC)
  • No OC glitch during power up

Applications

Power Management, Motor Drive & Control

Product Information

:
High Side
:
5.5V
:
1A
:
0.07ohm
:
SOIC
:
8Pins
:
Yes
:
Active High
:
2Outputs
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,842 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$1.01 $ 1.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.64
10 + $1.39
25 + $1.30
50 + $1.20
100 + $1.11
250 + $1.04
500 + $0.97
1000 + $0.804
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.