Low

TEXAS INSTRUMENTS  TPS2052BDR  Power Distribution Switch, Current Limited, High Side, Active High, 2 Outputs, 5.5V, 1A, SOIC-8

TEXAS INSTRUMENTS TPS2052BDR
Manufacturer Part No:
TPS2052BDR
Newark Part No.:
28X3983
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Power Load Switch Type:
High Side
Input Voltage:
5.5V
Current Limit:
1A
On State Resistance:
0.07ohm
Distribution Switch Case Style:
SOIC
No. of Pins:
8Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active High
No. of Outputs:
2Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Power Distribution Switch, Current Limited, High Side, Active High, 2 Outputs, 5.5V, 1A, SOIC-8

TEXAS INSTRUMENTS

3,034 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.55 10+ $1.34 100+ $1.08 500+ $0.938 More pricing

Buy

CURRENT LIMITED POWER SWITCH 5.5V 8-SOIC

TEXAS INSTRUMENTS

0

Price for: Each

450+ $1.30 500+ $1.13 1000+ $0.926 2500+ $0.862 More pricing

Buy

Power Distribution Switch, Current Limited, High Side, Active High, 2 Outputs, 5.5V, 1A, SOIC-8

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.686

Buy

Associated Products