Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TEXAS INSTRUMENTS
- Newark Part Number:
- 50R6886
- Manufacturer Part No:
- TPS2052BD.
-
- Technical Data Sheet (1.42MB) EN
Product Information
- IC, POWER DIST SWITCH DUAL 8-SOIC
- Primary Input Voltage: 5.5V
- Output Current: 500mA
- Voltage Regulator Case Style: SOIC
- No. of Pins: 8
- Operating Temperature Min: -40°C
- Operating Temperature Max: 85°C
- SVHC: No SVHC (19-Dec-2012)
- Base
- RoHS Compliant: Yes
Availability
|
Availability:
5336
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
5336 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $1.75 | $1.33 |
| 25 - 99 | $1.57 | $1.18 |
| 100 - 249 | $1.40 | $1.14 |
| 250 - 499 | $1.22 | $1.14 |
| 500 - 999 | $1.11 | $1.11 |
| 1000 - 2499 | $1.06 | $1.06 |
| 2500 - 4999 | $1.03 | $1.03 |
| 5000+ | $1.01 | $1.01 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


