Low

TPS2041BDBVR - 

Power Distribution Switch, Current Limited, High Side, Active Low, 1 Output, 5.5V, 1A, SOT-23-5

TPS2041BDBVR - Power Distribution Switch, Current Limited, High Side, Active Low, 1 Output, 5.5V, 1A, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS2041BDBVR
Newark Part No.:
20M5863
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS2041BDBVR is a 1-channel Current Limited Power Distribution Switch intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 70mΩ N-channel MOSFET power switches for power-distribution systems that require multiple power switches. Each switch is controlled by a logic enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components. When the output load exceeds the current-limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant-current mode, pulling the over-current logic output low. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage.
  • 70mΩ High-side MOSFET
  • 500mA Continuous current
  • Thermal and short-circuit protection
  • Accurate current limit (0.75A minimum, 1.25A maximum)
  • 2.7 to 5.5V Operating range
  • 0.6ms Typical rise time
  • Under-voltage lockout
  • Deglitched fault report (OC)
  • No OC glitch during power up
  • 1µA Maximum standby supply current
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
High Side
:
5.5V
:
1A
:
0.095ohm
:
SOT-23
:
5Pins
:
Yes
:
Active Low
:
1Outputs
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.579 6000+ $0.571 12000+ $0.564 More Less

0

Each (Supplied on Cut Tape)

500+ $0.962 1000+ $0.759 More Less

0

Each (Supplied on Full Reel)

3000+ $0.581 9000+ $0.564 24000+ $0.55 More Less

0

Each (Supplied on Full Reel)

500+ $0.759 1000+ $0.673 2500+ $0.633 More Less

0

Each (Supplied on Full Reel)

500+ $0.759 1000+ $0.673 2500+ $0.633 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,289 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$1.45 $ 1.45
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.45
25 + $1.24
50 + $1.09
100 + $0.947
250 + $0.892
500 + $0.836
1000 + $0.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.