Low

TEXAS INSTRUMENTS  TPL9202PWP  IC, RELAY DRIVER, 8CH, 18V, HTSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: Relay Driver
  • Driver Case Style: HTSSOP
  • MSL: MSL 2 - 1 year
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 150mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 7V
  • Supply Voltage Range: 7V to 18V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 420

Order multiple quantity: 70

Price: $1.26

Buy

Price

Quantity List Price
100 - 499 $1.26
500 - 999 $0.96
1000 - 2499 $0.90
2500 - 4999 $0.792
5000 - 9999 $0.78
10000+ $0.744

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
03M1109
TPL9202PWPG4

TPL9202PWPG4

TEXAS INSTRUMENTS

IC, RELAY DRIVER, 8CH, 18V, HTSSOP-20

IC, RELAY DRIVER, 8CH, 18V, HTSSOP-20; Device Type:Relay Driver; Output Current:150mA; Supply Voltage Min:7V; Supply Voltage Max:18V; Driver Case Style:HTSSOP; No. of Pins:20; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.26 500+ $0.96 1000+ $0.90 2500+ $0.792 more…

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

09P7128
TPL9202PWP

TPL9202PWP

TEXAS INSTRUMENTS

RELAY DRIVER, 8CH, W5V LDO, 20HTSSOP

RELAY DRIVER, 8CH, W5V LDO, 20HTSSOP; Device Type:Power; Output Current:200mA; Supply Voltage Min:7V; Supply Voltage Max:18V; Driver Case Style:HTSSOP; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature Max:125°C;;RoHS Compliant: Yes

  Write a Review | Ask a Question

471

1+ $1.85 10+ $1.48 100+ $1.24 500+ $0.943 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought