Low

TEXAS INSTRUMENTS  TPL9201PWP  RELAY DRIVER, 8 CHANNEL, 18V, HTSSOP-20

TEXAS INSTRUMENTS TPL9201PWP
Manufacturer Part No:
TPL9201PWP
Newark Part No.:
03M1104
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Current:
150mA
Supply Voltage Min:
7V
Supply Voltage Max:
18V
Driver Case Style:
HTSSOP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RELAY DRIVER, 8 CHANNEL, 18V, HTSSOP-20, FULL REEL

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.67 4000+ $0.65 10000+ $0.625

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.