Low

TEXAS INSTRUMENTS  TPL9201NE4  RELAY DRIVER, 8 CHANNEL, 18V, DIP-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: Relay Driver
  • Driver Case Style: DIP
  • MSL: -
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 150mA
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 7V
  • Supply Voltage Range: 7V to 18V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 03M1102 - TEXAS INSTRUMENTS-TPL9201N-RELAY DRIVER, 8 CHANNEL, 18V, DIP-20

Price

Pricing is unavailable. Please contact customer services.

TEXAS INSTRUMENTS-TPL9201NE4-RELAY DRIVER, 8 CHANNEL, 18V, DIP-20;RELAY DRIVER, 8 CHANNEL, 18V, DIP-20; Output Current:150mA; Supply Voltage Min:7V; Supply Voltage Max:18V; Driver Case Style:DIP; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Packaging:Each; MSL:-;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
03M1102
TPL9201N

TPL9201N

TEXAS INSTRUMENTS

RELAY DRIVER, 8 CHANNEL, 18V, DIP-20

RELAY DRIVER, 8 CHANNEL, 18V, DIP-20; Output Current:150mA; Supply Voltage Min:7V; Supply Voltage Max:18V; Driver Case Style:DIP; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Packaging:Each; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.07 500+ $0.809 1000+ $0.759 2500+ $0.677 more…

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought