Low

TPL5100EVM - 

Evaluation Board, Nano Power Programmable Timer, Watchdog Functionality, TPL5100

The actual product may differ from image shown

Manufacturer Part No:
TPL5100EVM
Newark Part No.:
06X3211
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPL5100EVM is an evaluation platform for TPL5100 device. The TPL5100 is a long term timer IC optimized for low power applications. This IC can replace a micro controller's (µC) internal timer, allowing the µC to stay completely off instead of running a timer, providing a total power consumption reduction of 60 to 80%. The TPL5100 is designed for use in power cycled applications and provides selectable timing from 16seconds to 1024seconds. The TPL5100 can also monitor a battery management IC via a power good digital input and power on the µC only when a good supply voltage is present. This evaluation module (EVM) allows a designer to configure the delay timers of the TPL5100 and measure its very low current consumption. Moreover the TPL5100EVM is ready to be connected to the Launchpads of MSP430, Stellaris and C2000 in order to test its watchdog and timer and power cycling features.
  • Stand alone evaluation module
  • Battery powered (optional)
  • Plug and play into MSP430 launchpad
  • Manual configuration of the delay timer
  • Supply voltage range from 1.8V to 5.0V
  • Current consumption of 30nA (typically at 2.5V)

Applications

Power Management, Alternative Energy, Sensing & Instrumentation, Building Automation, Consumer Electronics, Wireless

Footnotes

This evaluation module is not a finished electrical equipment and not intended for consumer use.

Warnings

Do not connect the coin cell battery and the voltage source to supply the evaluation board at same time.

Product Information

:
Texas Instruments
:
TPL5100
:
Clock & Timing
:
Programmable Timer
:
Eval Board TPL5100
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.54 $ 8.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $20.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.