Low

TPL5000EVM - 

Evaluation Board, Nano Power Programmable Timer, Watchdog Functionality, TPL5000 

The actual product may differ from image shown

Manufacturer Part No:
TPL5000EVM
Newark Part No.:
06X3208
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPL5000EVM is an evaluation module for TPL5000 device. The TPL5000 is a long term timer IC optimized for low power applications. This IC can replace a micro controller’s (µC) internal timer, allowing the µC to stay in low power sleep mode instead of running a timer, providing a total power consumption reduction of 60 to 80%. The TPL5000 is designed for use in interrupt driven applications and provides selectable timing from 1 to 64 seconds. Some standards (i. e. EN50271) require implementation of a watchdog function for safety. The TPL5000 realizes this watchdog function without consuming additional power. It can also monitor a battery management IC via a power good digital input and reset the µC if necessary. The evaluation module allows a designer to configure delay timers of the TPL5000 and measure its very low current consumption. Moreover the TPL5000EVM is ready to be connected to the Launchpads of MSP430, Stellaris and C2000 in order to test its watchdog and timer features.
  • Stand alone evaluation module
  • Battery powered (optional)
  • Plug and play into MSP430 launchpad
  • Manual configuration of the delay timer
  • Supply voltage range from 1.8V to 5.0V
  • Current consumption of 30nA (typically at 2.5V)
  • Reset functionality

Applications

Power Management, Sensing & Instrumentation, Building Automation, Consumer Electronics, Wireless, Alternative Energy, Security

Warnings

Do not connect the coin cell battery and the voltage source to supply the evaluation board at same time.

Product Information

:
Texas Instruments
:
TPL5000 
:
Clock & Timing
:
Programmable Timer
:
Eval Board TPL5000 
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$20.60 $ 20.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.60
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.