Low

TPIC6B595N - 

Shift Register, Power Logic, Serial to Parallel, 1 Element, 8 bit, DIP, 20 Pins

TPIC6B595N - Shift Register, Power Logic, Serial to Parallel, 1 Element, 8 bit, DIP, 20 Pins

The actual product may differ from image shown

Manufacturer Part No:
TPIC6B595N
Newark Part No.:
15M1973
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPIC6B595N is a 8-bit Monolithic High Voltage Power Logic Shift Register designed for use in systems that require relatively high load power. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids and other medium-current or high-voltage loads. This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Data transfers through both the shift and storage registers on the rising edge of the shift register clock (SRCK) and the register clock (RCK), respectively. The storage register transfers data to the output buffer when shift register clear (SRCLR)\ is high. When SRCLR\ is low, the input shift register is cleared. Outputs are low-side, open-drain DMOS transistors with output ratings of 50V and a 150mA continuous sink current capability. Each output provides a 500mA typical current limit at TC = 25°C.
  • Low RDS (ON) (5Ω typical)
  • 30mJ Avalanche energy
  • Eight power DMOS transistor outputs of 150mA continuous current
  • 50V Output clamp voltage
  • Device is cascadable
  • Low power consumption
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Lighting, LED Lighting, Automotive, Signal Processing

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
-
:
Serial to Parallel
:
1 Element
:
8bit
:
DIP
:
20Pins
:
4.5V
:
5.5V
:
Standard
:
TPIC
:
-
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
702 in stock

Each

1+ $1.67 10+ $1.42 100+ $1.14 500+ $0.991 1000+ $0.821 2500+ $0.765 5000+ $0.736 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

415 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$1.67 $ 1.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.67
10 + $1.42
100 + $1.14
500 + $0.991
1000 + $0.821
2500 + $0.765
5000 + $0.736
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.