Low

TPIC6273DW. - 

IC, DRIVER, 20-SOIC

TPIC6273DW. - IC, DRIVER, 20-SOIC

The actual product may differ from image shown

Manufacturer Part No:
TPIC6273DW.
Newark Part No.:
73R5097
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
D Type
:
Standard
:
625ns
:
250mA
:
SOIC
:
20Pins
:
4.5V
:
5.5V
:
8bit
:
TPIC
:
-
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Latch, D Type, Open Drain, 625 ns, 250 mA, SOIC

138 in stock

Each

1+ $3.82 10+ $3.43 25+ $3.22 50+ $3.02 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 8/13/18
$3.82 $ 3.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.82
10 + $3.43
25 + $3.22
50 + $3.02
100 + $2.81
250 + $2.60
500 + $2.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.