Low

TEXAS INSTRUMENTS  TPIC1021D  LIN INTERFACE, SMD, 8SOIC

TEXAS INSTRUMENTS TPIC1021D
Manufacturer Part No:
TPIC1021D
Newark Part No.:
26M4263
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Voltage:
5.5V
Output Current:
3.5mA
Supply Voltage Min:
7V
Supply Voltage Max:
18V
Baud Rate:
20Kbaud
Interface Case Style:
SOIC
No. of Pins:
8Pins
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Authorized Distributor

Substitutes

LIN PHY INTERFACE, 20KBAUD 27V SOIC8, FULL REEL

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.479 10000+ $0.461 22500+ $0.45

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.