Low

TPD4S009DBVR - 

ESD Protection Device, SOT-23, 6 Pins, 25 W, TPD4S Series

TPD4S009DBVR - ESD Protection Device, SOT-23, 6 Pins, 25 W, TPD4S Series

The actual product may differ from image shown

Manufacturer Part No:
TPD4S009DBVR
Newark Part No.:
33R2191
Product Range
TPD4S Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
SOT-23
:
6Pins
:
-
:
25W
:
TPD4S Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPD4S009DBVR is a 4-channel ESD Solution TVS Diode for high-speed differential interface. It is rated to dissipate contact ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4), with ±8kV contact discharge ESD protection. The low capacitance (0.8pF) of the device coupled with the excellent matching between differential signal pairs enables this device to provide transient voltage suppression circuit protection for high-speed differential data rates (3dB bandwidth >4GHz).
  • IEC 61000-4-2 level 4 ESD protection ±8kV contact discharge
  • IEC 61000-4-5 Surge protection 2.5A (8/20µs)
  • 0.8pF I/O capacitance
  • 10nA Low leakage current
  • Ultra-low matching capacitance between differential signal pairs
  • Easy straight through routing and space-saving
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TEXAS INSTRUMENTS

ESD Protection Device, 25 W, SOT-23, 6

2,756 in stock

Each (Supplied on Cut Tape)

5+ $0.927 10+ $0.772 100+ $0.498 1000+ $0.399 More Pricing...

Add

SEMTECH

ESD Protection Device, TVS, 17.5 V, SOT-23, 6 Pins, 5 V, 300 W

12,000 in stock
Add
0

Each (Supplied on Full Reel)

3000+ $0.329 9000+ $0.319 24000+ $0.312

Add
0

Each (Supplied on Full Reel)

3000+ $0.342 6000+ $0.329

Add

ON SEMICONDUCTOR

DIODE, ESD PROTECTION, 5.5V, TSOP-6

2,660 in stock

Each (Supplied on Cut Tape)

5+ $0.85 10+ $0.72 25+ $0.664 50+ $0.609 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,900 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.85 $ 0.85
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.85
25 + $0.757
50 + $0.622
100 + $0.487
250 + $0.453
500 + $0.418
1000 + $0.384
2500 + $0.372
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.