Low

TPD4S009DBVR - 

ESD Protection Device, SOT-23, 6 Pins, 25 W

TPD4S009DBVR - ESD Protection Device, SOT-23, 6 Pins, 25 W

The actual product may differ from image shown

Manufacturer Part No:
TPD4S009DBVR
Newark Part No.:
03P5148
Product Range
TPD4S Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
SOT-23
:
6Pins
:
-
:
25W
:
Tape & Reel
:
TPD4S Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

ESD Protection Device, SOT-23, 6 Pins, 25 W

2,400 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

SEMTECH

ESD Protection Device, TVS, 17.5 V, SOT-23, 6 Pins, 5 V, 300 W

3,528 in stock

Each (Supplied on Cut Tape)

1+ $1.21 25+ $0.969 50+ $0.805 100+ $0.64 More Pricing...

Add
0

Each (Supplied on Full Reel)

3000+ $0.329 9000+ $0.319 24000+ $0.312

Add
0

Each (Supplied on Full Reel)

3000+ $0.342 6000+ $0.329

Add

ON SEMICONDUCTOR

DIODE, ESD PROTECTION, 5.5V, TSOP-6

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.85 10+ $0.72 25+ $0.664 50+ $0.609 More Pricing...

Add

ON SEMICONDUCTOR

DIODE, AEC-Q101, ESD, 3.3V, SC-74

986 in stock

Each (Supplied on Cut Tape)

5+ $0.87 10+ $0.74 25+ $0.683 50+ $0.625 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.287 $ 0.29
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
3000 + $0.332
6000 + $0.327
12000 + $0.323
18000 + $0.317
30000 + $0.311
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.