Low

TPD4EUSB30DQAR - 

ESD Protection Device, Emi Filter, 8 V, SON, 10 Pins

TPD4EUSB30DQAR - ESD Protection Device, Emi Filter, 8 V, SON, 10 Pins

The actual product may differ from image shown

Manufacturer Part No:
TPD4EUSB30DQAR
Newark Part No.:
13T5937

Product Information

:
8V
:
SON
:
10Pins
:
-
:
-
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPD4EUSB30DQAR is an ESD Protection Device for super-speed USB 3.0 interface. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (contact). It offers 5A (8/20µs) peak pulse current ratings per IEC 61000-4-5 (surge) specification.
  • Supports USB 3.0 data rates (5Gbps)
  • 0.7pF Low capacitance
  • 0.6Ω Dynamic resistance
  • Flow-through pin mapping
  • 100nA Maximum IO leakage current
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Portable Devices, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.78 10+ $0.651 100+ $0.42 500+ $0.378 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

792 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.78 $ 0.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.78
10 + $0.651
100 + $0.42
500 + $0.378
1000 + $0.336
2500 + $0.305
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.