Low

TPD4E004DRYR - 

ESD Protection Device, Array, SON, 6 Pins, 800 mV, TPD4E Series

TPD4E004DRYR - ESD Protection Device, Array, SON, 6 Pins, 800 mV, TPD4E Series

The actual product may differ from image shown

Manufacturer Part No:
TPD4E004DRYR
Newark Part No.:
85M0177
Product Range
TPD4E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
SON
:
6Pins
:
800mV
:
-
:
TPD4E Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPD4E004DRYR is a 4-channel ESD-protection Array for high-speed data interfaces. It is designed to protect sensitive electronics attached to communication lines. Each channel consists of a pair of diodes that steers ESD current pulses to VCC or GND. The TPD4E004 protects against ESD pulses up to ±15kV human-body model (HBM), ±8kV contact discharge and ±12kV air-gap discharge, as specified in IEC 61000-4-2. This device has a 1.6pF capacitance per channel, making it ideal for use in high-speed data IO interfaces.
  • 500nA Supply current

Applications

Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Medical

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.183 10000+ $0.176 20000+ $0.171 30000+ $0.166 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,652 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.237 $ 0.24
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.56
25 + $0.469
50 + $0.378
100 + $0.286
250 + $0.264
500 + $0.243
1000 + $0.221
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.