Low

TPD4E001DRLR - 

ESD Protection Device, TVS, 100 V, SOT-6, 6 Pins, 950 mV, 100 W

TPD4E001DRLR - ESD Protection Device, TVS, 100 V, SOT-6, 6 Pins, 950 mV, 100 W

The actual product may differ from image shown

Manufacturer Part No:
TPD4E001DRLR
Newark Part No.:
34M0134

Product Information

:
100V
:
SOT-6
:
6Pins
:
950mV
:
100W
:
Cut Tape
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPD4E001DRLR is a low-capacitance 4-channel ESD Protection Device for high-speed data interfaces. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4). The device has a 1.5pF IO capacitance per channel, making it ideal for use in high-speed data IO interfaces. The ultra-low leakage current (<1nA maximum) is suitable for precision analogue measurements in applications like glucose meters and heart rate monitors. It offers higher IEC protection, lower capacitance, lower clamping voltage and eliminate the input capacitor requirement.
  • IEC 61000-4-2 ESD Protection (level 4) ±8kV contact discharge and ±15kV air-gap discharge
  • 5.5A Peak pulse current (8/20µs pulse)
  • 1.5pF IO capacitance
  • 1nA Maximum low leakage current
  • 1nA Low supply current
  • 0.9 to 5.5V Supply-voltage range
  • -40 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Power Management, Imaging, Video & Vision, Metering, Medical, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

ESD Protection Device, TVS, 100 V, SOT-6, 6 Pins, 950 mV, 100 W

12,000 in stock

Each (Supplied on Full Reel)

4000+ $0.204 8000+ $0.196 16000+ $0.191 24000+ $0.186

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,348 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.64 $ 0.64
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.64
25 + $0.524
50 + $0.422
100 + $0.319
250 + $0.295
500 + $0.271
1000 + $0.247
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.