Low

TEXAS INSTRUMENTS  TPD2EUSB30DRTR  IC, INTERFACE, SOT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Interface Type: -
  • Interface Applications: Notebooks, Set Top Boxes, DVD Players, Media Players, Portable Computers
  • Interface Case Style: SOT
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: -
  • Supply Voltage Min: -

Availability

Availability:  6,216


  • 6,216 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.611

Buy

Price

Quantity List Price
1 - 9 $0.611
10 - 99 $0.461
100 - 999 $0.244
1000 - 999999999 $0.218

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X3222
TPD2EUSB30DRTR
Technical Data Sheet}   Product Traceability

TPD2EUSB30DRTR

TEXAS INSTRUMENTS

IC, INTERFACE, SOT, FULL REEL

IC, INTERFACE, SOT, FULL REEL; Power Dissipation Pd:-; Clamping Voltage Vc Max:8V; Operating Voltage:-; Diode Case Style:SOT; No. of Pins:3; Packaging:Tape & Reel; IC Interface Type:-; Interface Case Style:SOT; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

3000+ $0.185 24000+ $0.173 45000+ $0.164

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought