Low

TPD2EUSB30ADRTR - 

ESD Protection Device, 8 V, SOT, 3 Pins, 3.6 V

TPD2EUSB30ADRTR - ESD Protection Device, 8 V, SOT, 3 Pins, 3.6 V

The actual product may differ from image shown

Manufacturer Part No:
TPD2EUSB30ADRTR
Newark Part No.:
27T6835
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8V
:
SOT
:
3Pins
:
3.6V
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPD2EUSB30ADRTR is a two-channel ESD/Surge Solution for high speed and low voltage interface. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (contact). It also offers 5A (8/20µs) peak pulse current ratings per IEC 61000-4-5 (surge) specification. It also offers low 4.5V DC break-down voltage. The low capacitance, low break-down voltage and low dynamic resistance make the TPD2EUSB30A a superior protection device for high-speed differential IOs.
  • Supports USB 3.0 data rates (5Gbps)
  • IEC 61000-4-2 ESD Protection (level 4 contact)
  • IEC 61000-4-5 Surge protection
  • Low capacitance
  • 0.6Ω Typical dynamic resistance
  • Flow-through pin mapping
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Portable Devices, Audio, Imaging, Video & Vision

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

ESD Protection Device, 8 V, SOT, 3 Pins, 3.6 V

9,000 in stock

Each (Supplied on Full Reel)

3000+ $0.182 6000+ $0.177 12000+ $0.173 18000+ $0.169 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,337 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.55 $ 0.55
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.55
25 + $0.462
50 + $0.372
100 + $0.282
250 + $0.261
500 + $0.239
1000 + $0.218
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.